Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 10 kA, Fixed

Subtotal (1 unit)*

$5,978.09

(exc. GST)

$6,575.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,978.09

*price indicative

RS Stock No.:
256-598
Mfr. Part No.:
3VA5325-1MH31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

3

Current Rating

250A

Breaking Capacity

10kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Without

Height

248mm

Depth

110mm

Standards/Approvals

UL, VDE, UKCA, RCM, EAC, CE, CCC, ABS

Width

138mm

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for optimal motor starter protection making it an essential component for modern industrial applications. This robust device offers advanced short circuit management and tailored overload protection ensuring that your vital equipment remains safeguarded against power fluctuations. With a high insulation voltage rating and impressive endurance specifications it efficiently handles operation cycles catering particularly to heating air conditioning and refrigeration environments.

Built to withstand extreme ambient temperatures and harsh environments

Configured to accommodate various electrical endurance requirements

Incorporates advanced short circuit and overload safety features

User friendly design simplifies installation and operation

Engineered for reliable communication that supports operational stability

Retrofittable features allow for future proof implementations

Backed by extensive approvals and certifications for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy