Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$7,812.85

(exc. GST)

$8,594.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,812.85

*price indicative

RS Stock No.:
256-500
Mfr. Part No.:
3VA5325-6EF41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

250A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

600V dc

Terminal Type

Without

Width

184mm

Depth

110mm

Height

248mm

Standards/Approvals

ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type H

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker combines state of the art technology with robust design, ensuring reliable protection for electrical installations. Engineered for heavy duty applications, it offers an impressive breaking capacity while optimizing safety standards. Not only is this device suitable for challenging industrial environments, but it also showcases outstanding electrical endurance and operational efficiency.

Incorporates short circuit and overload proof mechanisms

Supports operational efficiency even under extreme temperature ranges

Provides versatile application suitability in various environmental conditions

Compliant with international standards which ensuring global usability

Enhances safety with integrated fault protection features

Offers optional motor drive for expanded functionalities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy