Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 225A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 256-546
- Mfr. Part No.:
- 3VA5322-6EF41-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$7,812.85
(exc. GST)
$8,594.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,812.85 |
*price indicative
- RS Stock No.:
- 256-546
- Mfr. Part No.:
- 3VA5322-6EF41-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 225A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Standards/Approvals | ABS, RCM, RMRS, UKCA, UL, VDE, CE, CCC, EAC | |
| Depth | 110mm | |
| Width | 138mm | |
| Height | 248mm | |
| Tripping Characteristics | Type H | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 225A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Standards/Approvals ABS, RCM, RMRS, UKCA, UL, VDE, CE, CCC, EAC | ||
Depth 110mm | ||
Width 138mm | ||
Height 248mm | ||
Tripping Characteristics Type H | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is designed to deliver exceptional line protection and reliability in demanding environments. This advanced device boasts an impressive breaking capacity of 65 kA at 480 V making it well suited for high demand applications. Equipped with a TM240 design for overcurrent release it ensures effective overload protection and short circuit management. The robust electrical endurance offers 6000 operating cycles at 480 V providing long lasting performance for critical systems.
Reduced energy loss with maximum power loss only 48 W
High switching capacity class which ensuring robust performance under stress
IP40 protection class guarantees reliable operation in various environments
Compact dimensions facilitate easy integration into tight spaces
Approved for both UL and IEC standards for enhanced credibility
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 225A Fixed
