Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 200A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$10,958.28

(exc. GST)

$12,054.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,958.28

*price indicative

RS Stock No.:
256-539
Mfr. Part No.:
3VA5320-7GF41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

200A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

600V dc

Terminal Type

Without

Standards/Approvals

ABS, CE, EAC, RCM, UKCA, UL

Depth

110mm

Width

184mm

Height

248mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type C

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker stands as a paragon of reliability and safety within electrical installations. Designed to provide exceptional protection for your electrical circuits, it ensures optimal performance even in the most demanding environments. With a robust four pole configuration, it seamlessly integrates into various applications while safeguarding against overload and short circuit conditions. This circuit breaker not only complies with stringent IEC and UL standards but also supports seamless operation in critical systems where safety is paramount, ensuring peace of mind for users and installers alike.

Designed with a power loss mechanism for enhanced energy efficiency

Offers adjustable parameters to meet specific application needs

Facilitates easy installation and maintenance with a user friendly design

Incorporates a short circuit making capacity for robust operational capability

Provides extensive operational temperature range for diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy