Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 450A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$6,752.90

(exc. GST)

$7,428.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,752.90

*price indicative

RS Stock No.:
256-518
Mfr. Part No.:
3VA5445-6EF31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

3

Current Rating

450A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Without

Depth

110mm

Standards/Approvals

ABS, CCC, CE, EAC, RCM, UKCA, UL

Height

248mm

Width

138mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type H

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to offer robust protection in electrical systems ensuring safety and performance. With a breaking capacity class H rated at 65 kA at 480 V it efficiently manages line protection and overload scenarios. This model is engineered for the demanding needs of various applications showcasing its reliability and durability in operation. Capable of operating at up to 450 A it meets the highest standards outlined by UL. The innovative design features a TM240 overcurrent release function ensuring effective protection against overloads.

Compact design allowing for space efficient installation

Insulation voltage capability of up to 800 V for enhanced safety

Mechanical service life reaching 20000 cycles promotes long term reliability

Built with a high short circuit breaking capacity to handle unexpected power surges

User friendly with optional accessories like motor drives for extended functionality

IP40 protection class ensures dust resistance enhancing durability and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy