Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 225A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$4,656.22

(exc. GST)

$5,121.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,656.22

*price indicative

RS Stock No.:
256-585
Mfr. Part No.:
3VA5322-5EF31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

3

Current Rating

225A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

500V dc

Terminal Type

Without

Height

248mm

Depth

110mm

Standards/Approvals

UL, ABS, CE, EAC, RCM, UKCA

Width

138mm

Tripping Characteristics

Type M

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker combines advanced protection and reliability designed to excel in various industrial applications. The product ensures optimal performance with features tailored to disrupt overcurrent scenarios effectively. With a robust build and exceptional braking capacity this circuit breaker is equipped to handle demanding electrical loads. Engineered for safety it adheres to stringent standards making it ideal for both HVAC systems and general electrical safeguarding.

Built for a mechanical service life of approximately 20000 operating cycles

Exhibits superior electrical endurance across various voltages

Compact dimensions support easy integration into existing systems

IP40 rated providing solid protection against dust and water ingress

Manufactured to meet the requirements of UL 489 standard

Includes an adjustable response setting for tailored protection solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy