Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 225A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 256-594
- Mfr. Part No.:
- 3VA5322-7EF31-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$8,623.86
(exc. GST)
$9,486.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,623.86 |
*price indicative
- RS Stock No.:
- 256-594
- Mfr. Part No.:
- 3VA5322-7EF31-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 225A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Without | |
| Height | 248mm | |
| Depth | 110mm | |
| Width | 138mm | |
| Standards/Approvals | ABS, CE, EAC, RCM, UKCA, UL | |
| Tripping Mechanism | Thermal Magnetic | |
| Tripping Characteristics | Type C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 225A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Terminal Type Without | ||
Height 248mm | ||
Depth 110mm | ||
Width 138mm | ||
Standards/Approvals ABS, CE, EAC, RCM, UKCA, UL | ||
Tripping Mechanism Thermal Magnetic | ||
Tripping Characteristics Type C | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker epitomises reliability and precision in electrical protection. Designed for versatile application it provides robust circuit interruption with a breaking capacity class of C ensuring efficient protection against overloads and short circuits. The innovative design integrates advanced technology to cater to the needs of various electrical systems providing outstanding performance throughout its lifespan. Its impressive mechanical and electrical endurance ratings guarantee durability while the user friendly design makes installation and maintenance straightforward.
Users can easily adjust response values to suit specific operational needs enhancing flexibility
With a compact design it fits seamlessly into existing setups optimizing space without compromising efficiency
Integrated design features enhance safety making it suitable for sensitive applications
Robust protection class ensures reliability against environmental factors maintaining operational integrity
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 225A Fixed
