Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$14,486.70

(exc. GST)

$15,935.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,486.70

*price indicative

RS Stock No.:
250-203
Mfr. Part No.:
3VA6580-6JP36-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

800A

Breaking Capacity

65kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Depth

120mm

Height

328mm

Width

210mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Tripping Characteristics

Type L, Type S, Type I

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is a robust solution designed with versatility in mind ideal for demanding applications requiring reliable circuit protection. With its innovative ETU550 release system this product ensures precise overload and short circuit protection catering to both commercial and industrial environments. The circuit breaker features an exceptional insulation voltage rating offering stability and performance up to 800 volts.

Equipped with a communication function for enhanced control

Mechanical service life rating of 10000 operating cycles

Provides optional neutral conductor protection for added flexibility

Maximizes operational efficiency with adjustable response values

Includes a protection class IP40 rating for reliable environmental resilience

Allows for dual sided cable connections for streamlined installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy