Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 250-125
- Mfr. Part No.:
- 3VA6580-5JT36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$15,443.21
(exc. GST)
$16,987.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,443.21 |
*price indicative
- RS Stock No.:
- 250-125
- Mfr. Part No.:
- 3VA6580-5JT36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 210mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 210mm | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered to provide robust protection for electrical circuits, ensuring safety and compliance in demanding environments. The design incorporates advanced features like an ETU556 overcurrent release, facilitating reliable overload and short circuit protection. Tailored for a wide range of industrial applications, this circuit breaker supports configurations up to 800 A, with exceptional breaking capacities and adjustable response settings, making it ideal for heavy duty operations.
Provides adjustable response values for tailored performance
Supports a wide range of ambient operating temperatures
Built with a focus on durability and long mechanical life
Facilitates easy integration into existing electrical systems
Designed for effective monitoring and swift fault detection
Complies with stringent industry standards for assurance of quality
- RS Stock No. 0250193
- Mfr. Part No. 3VA6580-5KT36-2AA0
Each
$17,524.01
- RS Stock No. 0249982
- Mfr. Part No. 3VA6580-5KT36-0AA0
Each
$15,338.88
- RS Stock No. 0249969
- Mfr. Part No. 3VA6580-5JP32-0AA0
Each
$11,826.04
- RS Stock No. 0249642
- Mfr. Part No. 3VA6580-5HN36-2AA0
Each
$12,511.93












