Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-642
- Mfr. Part No.:
- 3VA6580-5HN36-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$12,511.93
(exc. GST)
$13,763.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,511.93 |
*price indicative
- RS Stock No.:
- 249-642
- Mfr. Part No.:
- 3VA6580-5HN36-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 210mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type S, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 210mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type S, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for maximum efficiency and reliability in demanding electrical applications. Engineered to provide robust protection, this product offers exceptional breaking capacity and precise overload settings to ensure safe operations across various environments. Its versatile design supports a range of operational currents, making it ideal for different temperature conditions. With a focus on user adaptability, the circuit breaker allows for bespoke settings to cater to specific installation needs.
Enables maximum operational current for enhanced efficiency
Facilitates easy front connection for straightforward installation
Designed with a wide operating temperature range for reliability
Compact design that efficiently utilizes installation space
Complements diverse electrical configurations with versatile compatibility
- RS Stock No. 0250193
- Mfr. Part No. 3VA6580-5KT36-2AA0
Each
$17,524.01
- RS Stock No. 0249982
- Mfr. Part No. 3VA6580-5KT36-0AA0
Each
$15,338.88
- RS Stock No. 0249969
- Mfr. Part No. 3VA6580-5JP32-0AA0
Each
$11,826.04
- RS Stock No. 0249647
- Mfr. Part No. 3VA6580-5JQ32-2AA0
Each
$16,482.03
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- IDC Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cutting Mats
- Cable Sleeving Tools












