Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$15,849.36

(exc. GST)

$17,434.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,849.36

*price indicative

RS Stock No.:
250-099
Mfr. Part No.:
3VA6580-5JQ36-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

800A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Depth

120mm

Height

328mm

Width

210mm

Tripping Characteristics

Type I, Type G, Type L, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is a highly efficient solution designed to ensure reliable circuit protection in various applications. With a robust build, it caters to demanding environments, maintaining operational integrity even under high load conditions. Engineered to maximize safety, this device features advanced LSIG protection capabilities, catering uniquely to overload and short circuit scenarios.

Offers a broad operational current range for flexibility in performance

Provides high switching capacities which ensuring effective circuit interruption

Optional ground fault protection for enhanced safety

Capable of withstanding harsh environmental conditions

Includes easy to adjust response settings for customized performance

Each
$17,112.24
Each
$14,974.74
Each
$16,083.88
Each
$13,737.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy