Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-972
- Mfr. Part No.:
- 3VA6580-5JQ36-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$17,257.56
(exc. GST)
$18,983.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,257.56 |
*price indicative
- RS Stock No.:
- 249-972
- Mfr. Part No.:
- 3VA6580-5JQ36-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 210mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type G, Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 210mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type G, Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents a pinnacle in electrical protection offering reliable performance for various applications. Designed with a robust breaking capacity and advanced overload functionality this circuit breaker ensures optimal line protection even in demanding conditions. Equipped with the ETU560 electronic trip unit it provides precise fault monitoring and advanced protection features including adjustable settings for short circuit and overload scenarios.
Offers multiple adjustable response values for tailored protection
Mechanical service life reaches up to 10000 operating cycles
Robust construction ensures reliable performance in harsh environments
Versatile operating temperatures expand operational ranges
Compatible with a wide range of conductor cross sections
Optimized for electrical endurance at multiple voltages
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Cable Knives
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
