Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-647
- Mfr. Part No.:
- 3VA6580-5JQ32-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$16,482.03
(exc. GST)
$18,130.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,482.03 |
*price indicative
- RS Stock No.:
- 249-647
- Mfr. Part No.:
- 3VA6580-5JQ32-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Width | 210mm | |
| Depth | 120mm | |
| Standards/Approvals | UL 489, RoHS, IEC 81346-2, IEC 60947 | |
| Height | 328mm | |
| Tripping Characteristics | Type S, Type L, Type I, Type G | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Width 210mm | ||
Depth 120mm | ||
Standards/Approvals UL 489, RoHS, IEC 81346-2, IEC 60947 | ||
Height 328mm | ||
Tripping Characteristics Type S, Type L, Type I, Type G | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers robust protection and enhanced operational reliability for various industrial applications. With advanced features such as an electronic trip unit and customizable settings, it ensures optimal performance tailored to specific requirements. Designed for high capacity operations, this device excels in energy management by providing efficient protection against overloads and short circuits, effectively safeguarding your electrical systems.
Suitable for high capacity operations which ensuring maximum safety
Robust construction ensures longevity in demanding environments
Compact design facilitates easy installation and integration
Energy efficient operation contributes to overall system performance
User friendly interfaces streamline monitoring and adjustments
Compatible with various add on components for extended functionality
