Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$22,372.84

(exc. GST)

$24,610.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22,372.84

*price indicative

RS Stock No.:
250-045
Mfr. Part No.:
3VA6580-6JT42-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

800A

Breaking Capacity

65kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Standards/Approvals

UL 489, IEC 60947, IEC 81346-2, RoHS

Depth

120mm

Height

328mm

Tripping Characteristics

Type S, Type I, Type L

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered for optimal system protection harmonizing advanced technology with robust design. This device features a 4 pole configuration ensuring comprehensive line protection and dependability in a wide range of applications. Boasting a breaking capacity class H it can handle high fault currents with remarkable efficiency. The ETU556 overcurrent release provides adjustable overload protection and is equipped with LSI functionality catering to varying operational demands.

Designed for easy retrofitting and upgrades enhancing adaptability in diverse installations

Incorporates ground fault monitoring for increased system safety and reliability

Offers adjustable response values for enhanced customization to meet specific operational needs

IP40 protection class on the front withstands dust and indirect water ingress promoting longevity

Built in communication functions facilitate integration into advanced monitoring systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy