Siemens, SENTRON MCCB Molded Case Circuit Breaker 3P 600A, Breaking Capacity 100 kA, Fixed Mount
- RS Stock No.:
- 250-043
- Mfr. Part No.:
- 3VA6560-7KT36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$12,761.58
(exc. GST)
$14,037.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,761.58 |
*price indicative
- RS Stock No.:
- 250-043
- Mfr. Part No.:
- 3VA6560-7KT36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity at Maximum Voltage Rating | 100 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity at Maximum Voltage Rating 100 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents a pinnacle in electrical protection technology designed specifically for robust performance in demanding environments. This device ensures reliable line protection with its sophisticated ETU856 electronic trip unit offering overload and short circuit protection tailored for efficient operation. Capable of handling an operational current of up to 600 A across various temperatures it guarantees enhanced durability and longevity.
Designed for optimal circuit protection with breaking capacity tailored to specific applications
Incorporates an advanced electronic trip unit for precise overload and short circuit management
Offers enhanced ground fault features improving safety in diverse operating conditions
Constructed to function reliably in both extreme temperature environments and standard conditions
Supports adjustable settings for various trip characteristics facilitating custom performance configurations
Incorporates an advanced electronic trip unit for precise overload and short circuit management
Offers enhanced ground fault features improving safety in diverse operating conditions
Constructed to function reliably in both extreme temperature environments and standard conditions
Supports adjustable settings for various trip characteristics facilitating custom performance configurations
Related links
- Siemens Breaking Capacity 100 kA, Fixed Mount
- Siemens Breaking Capacity 100 kA, Fixed Mount
- Siemens Breaking Capacity 100 kA, Fixed Mount
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
