Telegartner BNC Series, 3 m, RG59 Coaxial Coaxial Cable 75 Ω, Black, Terminated
- RS Stock No.:
- 112-3918
- Mfr. Part No.:
- L00012A1458
- Brand:
- Telegartner
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$59.32
(exc. GST)
$65.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $59.32 | - |
| 15 - 49 | $58.20 | 1% |
| 50 - 99 | $56.35 | 5% |
| 100 - 249 | $54.93 | 7% |
| 250 + | $53.76 | 9% |
*price indicative
- RS Stock No.:
- 112-3918
- Mfr. Part No.:
- L00012A1458
- Brand:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG59 | |
| Voltage | 1.5kV | |
| Outside Diameter | 14.6mm | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Solid | |
| Minimum Operating Temperature | -30°C | |
| Cable Length | 3m | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IEC, RoHS | |
| Jacket Colour | Black | |
| Series | BNC | |
| Jacket Material | Polyvinyl Chloride | |
| Conductor Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG59 | ||
Voltage 1.5kV | ||
Outside Diameter 14.6mm | ||
Characteristic Impedance 75Ω | ||
Conductor Type Solid | ||
Minimum Operating Temperature -30°C | ||
Cable Length 3m | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IEC, RoHS | ||
Jacket Colour Black | ||
Series BNC | ||
Jacket Material Polyvinyl Chloride | ||
Conductor Material Copper Alloy | ||
Related links
- Telegartner BNC Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
- Telegartner BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO BNC Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO BNC Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO BNC Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
- Belden 1855ENH Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
- Amphenol RF BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO BNC Series RG58 Coaxial Coaxial Cable 50 Ω Terminated
