Siemens, SENTRON, SENTRON Molded Case Circuit Breaker 3-Pole 200A, Breaking Capacity 36 kA, Fixed
- RS Stock No.:
- 209-5075
- Mfr. Part No.:
- 3VA1220-4EF32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,372.62
(exc. GST)
$1,509.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $1,372.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 209-5075
- Mfr. Part No.:
- 3VA1220-4EF32-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | SENTRON | |
| Number of Poles | 3 | |
| Current Rating | 200A | |
| Breaking Capacity | 36kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Terminal Type | Screw | |
| Standards/Approvals | CE, CCC, EAC | |
| Width | 105mm | |
| Depth | 70mm | |
| Height | 158mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Tripping Characteristics | Type S | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series SENTRON | ||
Number of Poles 3 | ||
Current Rating 200A | ||
Breaking Capacity 36kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Terminal Type Screw | ||
Standards/Approvals CE, CCC, EAC | ||
Width 105mm | ||
Depth 70mm | ||
Height 158mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Tripping Characteristics Type S | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- CZ
Siemens 3VA Series MCCB, 200A Current Rating, 36kA Breaking Capacity - 3VA1220-4EF32-0AA0
Features & Benefits
Applications
What is the typical mechanical service life of this device?
How does the adjustable current setting enhance functionality?
What are the key specifications for short-circuit protection?
How does the design accommodate different conductor sizes?
What kind of applications can benefit from the toggle switch design?
Related links
- Siemens SENTRON Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 200A Fixed
- Siemens 3VA1 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 160A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 16A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 40A Fixed
- Siemens SENTRON Molded Case Circuit Breaker 3-Pole 320A Fixed
