Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$19,182.00

(exc. GST)

$21,100.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19,182.00

*price indicative

RS Stock No.:
249-984
Mfr. Part No.:
3VA6580-5KT42-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

800A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Height

328mm

Depth

120mm

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed to offer exceptional protection for various electrical loads. With a robust breaking capacity of 35 kA at 480 V this product ensures reliable safety in demanding environments. Its innovative features include tailored overload protection and ground fault monitoring making it indispensable for modern electrical applications. Designed for efficient operation it supports a variety of settings to meet the unique requirements of line protection and power distribution catering to both commercial and industrial sectors.

Supports a wide operating temperature range suitable for diverse environments

Features IP40 protection class which ensuring durability against dust and solid objects

Mechanical endurance rated for 10000 cycles guaranteed for longevity

Offers communication functions for seamless integration into monitoring systems

Utilizes a sophisticated ground fault monitoring system for enhanced safety

Related links