Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-816
- Mfr. Part No.:
- 3VA6560-5KT42-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$15,754.21
(exc. GST)
$17,329.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,754.21 |
*price indicative
- RS Stock No.:
- 249-816
- Mfr. Part No.:
- 3VA6560-5KT42-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Depth | 120mm | |
| Height | 248mm | |
| Width | 184mm | |
| Standards/Approvals | CE, UL | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Tripping Mechanism | LSIG | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Depth 120mm | ||
Height 248mm | ||
Width 184mm | ||
Standards/Approvals CE, UL | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
Tripping Mechanism LSIG | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is a robust solution in circuit protection with its advanced features tailored to ensure safety and reliability in electrical systems. The Siemens Molded Case Circuit Breaker combines high performance with versatile protection making it suitable for a variety of industrial applications. With an impressive breaking capacity it safeguards against overloads short circuits and ground faults enabling seamless operation even under challenging conditions. Optimized for energy efficiency it also boasts adjustable parameters that enhance its functionality ensuring compliance with stringent operational standards.
Adjustable response values for tailored protection settings
Flexible installation options with effective front connections
Durable construction offering a mechanical service life up to 10000 cycles
Integrated communication and measurement functions for real time monitoring
Suitable for a wide range of applications including industrial and commercial environments
