Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-881
- Mfr. Part No.:
- 3VA6560-5JQ46-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$17,439.02
(exc. GST)
$19,182.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,439.02 |
*price indicative
- RS Stock No.:
- 249-881
- Mfr. Part No.:
- 3VA6560-5JQ46-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 280mm | |
| Tripping Characteristics | Type G, Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 280mm | ||
Tripping Characteristics Type G, Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to provide robust system protection and reliable performance in demanding electrical environments. With its advanced ETU560 overcurrent release design, this breaker delivers exceptional protection against short circuits and overloads, ensuring the safety of your installations. The device boasts a high breaking capacity and has been tailored to meet strict global standards, making it suitable for a variety of applications, including heating, ventilation, and refrigeration systems.
Adjustable current settings allow for tailored performance
High insulation and operational voltage ratings enhance versatility
IP40 rated protection class ensures durability in diverse conditions
Extensive mechanical service life supports long lasting performance
Front connections for simple and efficient installation
- RS Stock No. 0249884
- Mfr. Part No. 3VA6560-5JT42-2AA0
Each
$15,774.88
- RS Stock No. 0249394
- Mfr. Part No. 3VA6560-5KL46-0AA0
Each
$14,549.35
- RS Stock No. 0249395
- Mfr. Part No. 3VA6560-5KQ46-0AA0
Each
$14,985.28
- RS Stock No. 0249880
- Mfr. Part No. 3VA6560-5JP46-2AA0
Each
$13,965.71
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Connector Wrenches
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Cable Sleeving Tools












