RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$12,030.98

(exc. GST)

$13,234.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,030.98

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-408
Mfr. Part No.:
3VA6440-5JQ41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

400A

Breaking Capacity

35kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Without

Width

184mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Depth

110mm

Height

248mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type G, Type I, Type L, Type S

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for superior performance and reliability, showcasing advanced features suitable for various demanding applications. Engineered with a robust ETU560 overcurrent release, it ensures optimal protection against short circuits and overloads. The innovative line protection is complemented by ground fault monitoring capabilities, making it an ideal choice for environments where safety and performance are paramount. Its high breaking capacities and adjustable parameters empower operators to customize settings for their specific needs.

Adjustability across multiple settings enhances operability and control

Designed for high performance applications with substantial breaking capacities

Meets stringent safety standards for peace of mind in operation

Compact design allows for easier installation in limited spaces

Equipped with advanced ground fault monitoring for added safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy