RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$2,639.80

(exc. GST)

$2,903.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,639.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-480
Mfr. Part No.:
3VA6140-5HM31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

40A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Standards/Approvals

UL, CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL 489

Width

105mm

Height

198mm

Depth

86mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Starter Protection

Tripping Mechanism

ETU330, LIG

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers exceptional line protection with advanced features tailored for high performance applications. Designed with a robust ETU330 electronic trip unit, it provides reliable overload, short circuit, and ground fault protection. Its impressive breaking capacity ensures safety and efficiency in demanding environments. This circuit breaker is engineered to meet rigorous international standards, making it suitable for various industrial settings.

Compact dimensions facilitate flexible installation options

Suitable for various applications including HVAC and industrial machinery

Low power loss enhances energy efficiency during operation

Built in ground fault protection promotes safe operations

Retrofittable support future upgrades and adaptability

Durable mechanical design ensures long term reliability

IP40 protection class safeguards against dust and accidental contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy