RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$26,076.36

(exc. GST)

$28,684.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$26,076.36

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-742
Mfr. Part No.:
3VA6460-7KL41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Height

248mm

Standards/Approvals

UL, CE

Width

184mm

Depth

110mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers robust and reliable protection tailored for various applications. Designed with an UL frame, this four pole device ensures exceptional breaking capacity, making it ideal for demanding operational environments. With integrated overload and short circuit protection, it assures the safety of your electrical systems while optimizing operational efficiency. The advanced ETU820 electronic release mechanism enhances performance, providing precise protection against overloads.

Supports adjustable response value settings for customized protection

Integrates a ground fault monitoring option for added safety

Delivers high mechanical and electrical endurance for longevity

Provides a maximum short circuit current breaking capacity tailored for different voltages

Built to operate effectively within a broad ambient temperature range

Includes optional motor drive for remote operation

Complies with international standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy