RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$7,648.88

(exc. GST)

$8,413.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,648.88

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-380
Mfr. Part No.:
3VA6460-5HN31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Without

Width

138mm

Depth

110mm

Height

248mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for superior performance and reliability in various applications including heating air conditioning and refrigeration systems. With an impressive breaking capacity and advanced protection functionalities it ensures not only effective circuit protection but also enhances operational safety. Its robust construction and well engineered features make it suitable for demanding environments.

Constructed for mechanical resilience promoting long lasting performance

Complies with international safety standards which ensuring global usability

Supports a wide operating temperature range for versatility in application

Environmentally conscious design reduces overall carbon footprint

Compact design facilitates easy installation and integration into existing systems

Highlights clear operational indicators for simplified monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy