RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$23,925.59

(exc. GST)

$26,318.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23,925.59

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-745
Mfr. Part No.:
3VA6460-7KQ41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Depth

110mm

Standards/Approvals

UL, CE

Width

184mm

Height

248mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for power distribution and protection in various industrial applications. With a robust 600A current rating this product ensures reliable performance even in demanding environments. It features advanced overload and short circuit protection making it an essential component for enhancing operational safety. Engineered with an environmentally considerate design it accommodates a wide range of operational currents while maintaining efficiency.

Environmentally friendly with lower overall global warming potential

Compact dimensions for easy installation in limited spaces

User friendly interface for seamless interaction and configuration

Able to withstand electrical endurance for extensive operational cycles

IP40 protection class ensures reliability in various environmental conditions

Flexibility in operational current settings catering to diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy