RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$11,056.90

(exc. GST)

$12,162.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,056.90

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-807
Mfr. Part No.:
3VA6460-5JT41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Standards/Approvals

CE, UL

Depth

110mm

Width

184mm

Height

248mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is a robust and efficient solution designed for comprehensive load protection. Featuring a maximum breaking capacity of 35 kA at 480 V this 4 pole molded case circuit breaker incorporates advanced technology to ensure reliable performance in demanding applications. It is equipped with the ETU556 electronic trip unit offering adjustable overload protection and multiple response settings. Built for durability this model is designed to handle a variety of operational currents while ensuring safety through ground fault monitoring.

Offers an insulation voltage rating of 800 V for enhanced safety

Supports electrical endurance up to 4000 operating cycles at 480 V

Equipped with communication function capabilities for integrated monitoring

Provides versatility with adjustable settings for varying current requirements

Incorporates a protection class of IP40 to safeguard against dust ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy