RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$9,241.50

(exc. GST)

$10,165.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,241.50

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-686
Mfr. Part No.:
3VA6460-5KL31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Standards/Approvals

UL, CE

Width

138mm

Depth

110mm

Height

248mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Overload Protection, Short Circuit Protection

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for robust reliable protection in various applications delivering outstanding performance in electrical systems. With cutting edge features including a high breaking capacity and advanced overload protection this circuit breaker ensures operational reliability under demanding conditions. Its compact design allows for easy integration into various setups while the energy efficient performance contributes to lower operating costs.

Upgradable for neutral conductors enhancing versatility in different applications

Communication function allows for integration with smart grid systems

Mechanical service life rated at 20000 cycles which ensuring long lasting performance

Meets IP40 protection class standards providing reliable operation in various environments

Adjustable response parameters cater to specific operational requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy