RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$9,375.52

(exc. GST)

$10,313.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,375.52

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-683
Mfr. Part No.:
3VA6460-5HL41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Standards/Approvals

CE, UL

Height

248mm

Depth

110mm

Width

138mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

LSI

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker represents a pinnacle of engineering excellence, designed specifically for system protection in demanding electrical environments. Integrating advanced technology, it ensures robust overload and short circuit protection, making it an essential component for any modern electrical installation.

Provides robust insulation voltage for high reliability

Features an impressive mechanical service life for extended durability

Ensures efficient thermal management with low power loss

Designed for operation in a wide temperature range for versatility

Provides ground fault protection to enhance electrical safety

Integrated communication functions to facilitate monitoring and control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy