Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-603
- Mfr. Part No.:
- 3VA6560-7JT42-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$18,871.97
(exc. GST)
$20,759.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,871.97 |
*price indicative
- RS Stock No.:
- 249-603
- Mfr. Part No.:
- 3VA6560-7JT42-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 280mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 280mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker provides exceptional reliability and advanced protection for a wide range of applications. Designed for industrial settings, its robust construction ensures durability, while the adjustable parameters allow for customized performance in diverse environments. With a breaking capacity class of C and significant short circuit protection, it stands out as a reliable component for electrical safety. Equipped with communication functions and ground fault monitoring, it provides comprehensive oversight that enhances operational stability.
Customizable operational parameters for tailored performance
Effective communication function to facilitate real time monitoring
Ground fault monitoring ensures optimal safety standards
Multiple operational currents ensure flexibility across temperatures
Compliant with stringent international standards for peace of mind
Maintenance friendly design for easy installation and servicing
Durable construction that withstands harsh environmental conditions
Efficient thermal management to maintain performance integrity
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- IDC Tools
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Clamps
- Draw Wires & Fish Tapes
