Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-596
- Mfr. Part No.:
- 3VA6560-7JP32-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$11,496.82
(exc. GST)
$12,646.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,496.82 |
*price indicative
- RS Stock No.:
- 249-596
- Mfr. Part No.:
- 3VA6560-7JP32-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600 A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480 V ac | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, UL 489, RoHS | |
| Height | 328mm | |
| Width | 210 mm | |
| Tripping Characteristics | Type S, Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600 A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480 V ac | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, UL 489, RoHS | ||
Height 328mm | ||
Width 210 mm | ||
Tripping Characteristics Type S, Type L, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is specifically designed to provide enhanced protection for electrical systems. With a robust breaking capacity and innovative features it safeguards against overload and short circuit conditions. Engineered for a versatile range of applications this circuit breaker supports three poles and is adept at managing operational currents with various thermal performance characteristics. Recognizing the significance of reliability in any electrical setup the unit embodies advanced technology in a compact form.
User friendly design simplifies installation and integration
Complies with international standards ensuring broad usability
Robust thermal performance capabilities cater to varying ambient temperatures
Advanced overload and short circuit protection functions bolster safety
Optional enhancements available for tailored functionality
Compact structure optimizes space without compromising performance
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
