Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-499
- Mfr. Part No.:
- 3VA6580-7JP32-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$15,650.78
(exc. GST)
$17,215.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,650.78 |
*price indicative
- RS Stock No.:
- 249-499
- Mfr. Part No.:
- 3VA6580-7JP32-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Flat Bar Terminal Connection | |
| Height | 328mm | |
| Standards/Approvals | UL, ABS, CCC, CE, DNV, EAC, IEC 81346-2, RCM, UKCA, RoHS | |
| Depth | 120mm | |
| Width | 210mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Flat Bar Terminal Connection | ||
Height 328mm | ||
Standards/Approvals UL, ABS, CCC, CE, DNV, EAC, IEC 81346-2, RCM, UKCA, RoHS | ||
Depth 120mm | ||
Width 210mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered to deliver unparalleled protection in demanding environments. Balancing robust performance with precise control the circuit breaker is designed to safeguard electrical infrastructures effectively guaranteeing reliability and safety. It supports a range of operational currents and ensures outstanding breaking capacities meeting stringent industry standards. With features tailored for modern applications it balances efficiency with effectiveness allowing peace of mind for users who demand excellence in circuit protection.
Complies with UL standards which ensuring reliable performance in various applications
Employs an advanced overcurrent release with LSI protection functions for enhanced safety
Accommodates various environmental conditions supporting a wide temperature range
Designed for easy integration with existing electrical systems enhancing usability
Equipped with comprehensive communication capabilities for modern monitoring solutions
Highly durable with a significant mechanical service life which ensuring longevity
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Hand Saws
- Cutting Mats
- RS PRO Power Cord, 2m
