Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-617
- Mfr. Part No.:
- 3VA6560-7JP32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$10,426.07
(exc. GST)
$11,468.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,426.07 |
*price indicative
- RS Stock No.:
- 249-617
- Mfr. Part No.:
- 3VA6560-7JP32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600 A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480 V ac | |
| Terminal Type | Front Connected | |
| Standards/Approvals | RoHS, IEC 60947, IEC 81346-2, UL 489 | |
| Width | 210 mm | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600 A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480 V ac | ||
Terminal Type Front Connected | ||
Standards/Approvals RoHS, IEC 60947, IEC 81346-2, UL 489 | ||
Width 210 mm | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker stands as a pinnacle of reliability and safety tailored for advanced system protection. Engineered for a variety of applications The Siemens Molded Case Circuit Breaker boasts impressive breaking capacity and versatile protection functionalities. With its compact design it seamlessly integrates into electrical installations offering peace of mind and operational efficiency. The ETU550 overcurrent release ensures swift response during fault conditions safeguarding your systems against overload and short circuits.
Mechanical service life rated for 10000 cycles ensures longevity
IP40 protection class safeguards against dust ingress
Enhanced operational current capabilities tailored for varied thermal conditions
Optional ground fault monitoring adds an extra layer of safety
Easy front connection design optimizes accessibility for maintenance
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
