Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-584
- Mfr. Part No.:
- 3VA6560-6KQ32-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$14,091.40
(exc. GST)
$15,500.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,091.40 |
*price indicative
- RS Stock No.:
- 249-584
- Mfr. Part No.:
- 3VA6560-6KQ32-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 210mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Standards/Approvals | UL 489, IEC 60947, IEC 81346-2, RoHS | |
| Tripping Characteristics | Type I, Type L, Type S, Type G | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 210mm | ||
Depth 120mm | ||
Height 328mm | ||
Standards/Approvals UL 489, IEC 60947, IEC 81346-2, RoHS | ||
Tripping Characteristics Type I, Type L, Type S, Type G | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers a robust solution for managing electrical power within industrial applications. Designed with advanced protection features this circuit breaker ensures reliable performance under varying environmental conditions. With its high breaking capacity and multiple protection functions it stands out in safeguarding both equipment and human safety. The device is engineered to handle significant operational currents making it an ideal choice for demanding applications.
Offers exceptional overload and short circuit protection
Designed for seamless integration in complex electrical systems
Provides a mechanical service life of up to 10000 operating cycles
Equipped with advanced adjustable response settings for tailored protection
Complies with robust environmental standards which ensuring durability in harsh conditions
- RS Stock No. 0250008
- Mfr. Part No. 3VA6560-6JT36-2AA0
Each
$14,528.45
- RS Stock No. 0250109
- Mfr. Part No. 3VA6560-6HN36-2AA0
Each
$10,390.94
- RS Stock No. 0250015
- Mfr. Part No. 3VA6560-6KT36-0AA0
Each
$13,364.06
- RS Stock No. 0249956
- Mfr. Part No. 3VA6560-6HN36-0AA0
Each
$9,517.99












