Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$12,734.54

(exc. GST)

$14,007.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,734.54

*price indicative

RS Stock No.:
249-538
Mfr. Part No.:
3VA6580-5JP36-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

800A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Depth

120mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Height

328mm

Width

210mm

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker boasts superior performance with a robust design tailored for demanding industrial applications. Equipped with the advanced ETU550 release system, it ensures reliable protection against overloads and short circuits. The product features a versatile design that accommodates various settings, making it suitable for high capacity electrical systems. It guarantees exceptional switching capabilities at multiple voltage levels, ensuring operational safety and efficiency.

Facilitates dual side cable connections for flexible installations

Offers enhanced reliability with extensive mechanical endurance

Incorporates effective ground fault monitoring capabilities

Designed to operate across a wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy