Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$9,809.45

(exc. GST)

$10,790.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,809.45

*price indicative

RS Stock No.:
249-529
Mfr. Part No.:
3VA6580-5HL32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

800A

Breaking Capacity

35kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Height

328mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Width

210mm

Depth

120mm

Tripping Characteristics

Type I, Type L

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered to deliver superior protection and performance in demanding electrical environments. Its robust design accommodates a wide range of applications ensuring reliable line protection with a breaking capacity of up to 35 kA at 480 V. The device features an ETU320 overcurrent release for precise trip settings and can seamlessly manage multiple operating currents under varying temperatures. This circuit breaker sets a new standard in energy efficiency and safety making it ideal for industries such as heating cooling and refrigeration.

Adjustable response settings provide customized overload protection

Compact dimensions enable easier installation in tight spaces

Integrated ground fault monitoring version for added safety

Certified for UL compliance assuring global recognition and reliability

IP40 protection class safeguards the device from ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy