Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-496
- Mfr. Part No.:
- 3VA6580-7HM46-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$18,871.97
(exc. GST)
$20,759.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,871.97 |
*price indicative
- RS Stock No.:
- 249-496
- Mfr. Part No.:
- 3VA6580-7HM46-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Terminal Type | Circular Conductor | |
| Width | 280mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | |
| Depth | 120mm | |
| Height | 328mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Terminal Type Circular Conductor | ||
Width 280mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | ||
Depth 120mm | ||
Height 328mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers robust protection for electrical systems across various applications. Engineered with advanced technology this product stands out with its superior breaking capacity of up to 100 kA ensuring safety and reliability. Designed for demanding environments it features an adjustable overload and short circuit protection to suit individual operational needs. With a modular design the circuit breaker supports maintenance and upgrades enabling you to adapt to future electrical requirements seamlessly.
Designed for high electrical endurance enhancing lifespan and reliability
Compact design to facilitate easy installation in tight spaces
Suitable for a broad range of ambient temperatures making it versatile
Delivers precise ground fault monitoring to enhance safety
Fully compliant with international standards for quality assurance
Utilizes a front connection for streamlined wiring and maintenance
