Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-459
- Mfr. Part No.:
- 3VA6560-7HM42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$12,284.86
(exc. GST)
$13,513.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,284.86 |
*price indicative
- RS Stock No.:
- 249-459
- Mfr. Part No.:
- 3VA6560-7HM42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 280mm | |
| Standards/Approvals | UL 489, RoHS, IEC 81346-2, IEC 60947 | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Characteristics | Type L, Type I, Type G | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 280mm | ||
Standards/Approvals UL 489, RoHS, IEC 81346-2, IEC 60947 | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Characteristics Type L, Type I, Type G | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is a state of the art molded case circuit breaker designed for superior performance in high demand electrical systems. Engineered to provide reliable line protection this advanced circuit breaker ensures optimum safety and efficiency for your electrical installations. With a robust design it is capable of handling significant electrical loads while offering comprehensive short circuit and overload protection. The ETU330 overcurrent release mechanism enhances its reliability making it an ideal choice for both industrial and commercial applications.
Offers flexible configuration options to meet diverse application needs
Provides effective overload protection with a range of adjustable response values
Durable design with an IP40 protection class which ensuring resilience in various environments
Delivers quick and efficient fault isolation to maintain system integrity
Maximizes operational performance with high short circuit breaking capacity
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 100 kA
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
