Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1kA, Breaking Capacity 100 kA
- RS Stock No.:
- 249-180
- Mfr. Part No.:
- 3VA6610-7HM42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$21,820.04
(exc. GST)
$24,002.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21,820.04 |
*price indicative
- RS Stock No.:
- 249-180
- Mfr. Part No.:
- 3VA6610-7HM42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690V ac | |
| Height | 328mm | |
| Width | 280mm | |
| Standards/Approvals | IEC 60947, UL 489, CE, UKCA, UL | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type G, Type L | |
| Tripping Mechanism | ETU330 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690V ac | ||
Height 328mm | ||
Width 280mm | ||
Standards/Approvals IEC 60947, UL 489, CE, UKCA, UL | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type G, Type L | ||
Tripping Mechanism ETU330 | ||
- COO (Country of Origin):
- MX
The Siemens Molded case circuit breaker is designed to deliver exceptional performance and reliability in demanding environments. With its robust construction and advanced features, this device is well-suited for a wide range of applications, providing optimal protection against short circuits and overloads.
Functionality enables effective ground fault monitoring enhancing safety
User friendly adjustable response values simplify setup and adaptability
Reliable operation within a wide temperature range ensuring consistent performance
Designed to accommodate a variety of conductor types enhancing versatility
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 1000 A, Breaking Capacity 100 kA
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA, Breaking Capacity 35 kA
