Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-615
- Mfr. Part No.:
- 3VA6560-7HM42-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$13,517.04
(exc. GST)
$14,868.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,517.04 |
*price indicative
- RS Stock No.:
- 249-615
- Mfr. Part No.:
- 3VA6560-7HM42-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 280mm | |
| Height | 328mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type G, Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 280mm | ||
Height 328mm | ||
Depth 120mm | ||
Tripping Characteristics Type G, Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is a sophisticated Molded case circuit breaker designed to ensure robust protection in various applications. It boasts cutting edge technology with a breaking capacity class C, making it ideal for safeguarding circuit operations at higher power levels. This product stands out for its 800V insulation voltage and 600A operational current, expertly suited for industrial settings. With intelligent overload protection features and adjustable parameters, this breaker guarantees precision and reliability, earning its place as a vital component in modern electrical systems.
Designed for easy integration into complex electrical systems
Built to endure with extensive mechanical and electrical endurance ratings
Compact design facilitating efficient installation in tight spaces
IP40 protection class safeguards against dust and contact
Complies with international standards for quality assurance
Reliable performance in a variety of demanding environments
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
