Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$20,689.16

(exc. GST)

$22,758.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20,689.16

*price indicative

RS Stock No.:
249-437
Mfr. Part No.:
3VA6580-6KL46-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

800A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Depth

120mm

Height

328mm

Standards/Approvals

UL 489, RoHS, IEC 81346-2, IEC 60947

Tripping Characteristics

Type L, Type I

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered for maximum reliability and efficiency in demanding applications. Ideal for system protection this 4 pole Molded case circuit breaker is designed to provide robust overload and short circuit protection. It supports UL classification for heating air conditioning and refrigeration applications ensuring compliance with rigorous industry standards.

Delivers high breaking capacity for superior short circuit protection

Designed for optimal performance across varying temperature conditions

Showcases an energy efficient design minimizing operational costs

Offers a communication function facilitating enhanced monitoring capabilities

Constructed to withstand harsh environmental conditions which ensuring durability

Related links