Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-013
- Mfr. Part No.:
- 3VA6560-6KL46-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$17,521.90
(exc. GST)
$19,274.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,521.90 |
*price indicative
- RS Stock No.:
- 250-013
- Mfr. Part No.:
- 3VA6560-6KL46-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Width | 280mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Width 280mm | ||
Depth 120mm | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered to provide exceptional performance in demanding electrical applications. Designed with advanced technology, it ensures robust protection against overloads and short circuits, which is crucial for maintaining operational integrity. Its unique design is tailored for efficient use in complex systems, with the ability to adapt to various environmental conditions. With a focus on both mechanical and electrical endurance, this circuit breaker stands as a reliable component that meets stringent industry standards, ensuring seamless integration and peace of mind for the user.
Offers adjustable response settings for tailored overload protection
Incorporates enhanced ground fault monitoring capabilities
Constructed to withstand high mechanical and electrical endurance cycles
Provides a high short circuit breaking capacity for robust safety
IP40 protection class for reliable performance in challenging environments
Supports communication functions for real time monitoring and diagnostics
