Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$20,676.78

(exc. GST)

$22,744.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20,676.78

*price indicative

RS Stock No.:
250-155
Mfr. Part No.:
3VA6580-6KL42-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

800A

Breaking Capacity

65kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Height

328mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Depth

120mm

Tripping Characteristics

Type L, Type I

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is meticulously designed for optimal performance in demanding electrical environments. With a robust frame it ensures efficient line protection and reliable overcurrent management. The circuit breaker is engineered to withstand high breaking capacities while maintaining system integrity making it an essential component for industrial applications.

Designed for high electrical endurance optimizing performance across multiple cycles

Front connection arrangement simplifies installation and enhances accessibility

Compact dimensions enable efficient use of space without compromising functionality

IP40 protection class safeguards internal components from dust and moisture

Robust mechanical and electrical service life guarantees longevity under normal conditions

Supports communication and measurement functions for improved monitoring capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy