RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$11,839.65

(exc. GST)

$13,023.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,839.65

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-384
Mfr. Part No.:
3VA6460-5KL41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

35kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Without

Standards/Approvals

UL 489, RoHS, IEC 81346-2, IEC 60947

Depth

110mm

Height

248mm

Width

184mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type I, Type L

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered to deliver superior reliability and performance in heavy duty applications. Designed to accommodate a four pole setup it ensures robust line protection and outstanding overload and short circuit protection. With its advanced ETU820 electronic trip unit it effectively manages electrical load conditions and offers a comprehensive array of operational features. This product stands out with its exceptional breaking capacity and adaptability to a wide range of operating environments making it an ideal choice for professionals seeking to enhance system safety and efficiency.

Incorporates an IP40 protection class for dust and moisture resistance

Includes a communication function for seamless integration with monitoring systems

Facilitates easy adjustable parameters for fine tuning operational settings

Complies with IEC 60947 standards which ensuring reliability and safety in industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy