RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$9,876.21

(exc. GST)

$10,863.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,876.21

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-290
Mfr. Part No.:
3VA6440-5KM31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Height

248mm

Depth

110mm

Standards/Approvals

CE, UL

Width

184mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

LIG

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers superior line protection and is engineered for optimal performance in demanding applications. Designed with cutting edge technology it features a robust breaking capacity of 35 kA at 480 V and incorporates advanced protection functions. The versatile ETU830 overcurrent release ensures reliable operation and adaptability to various electrical systems. Operating under an extensive temperature range it guarantees consistent performance in both high and low conditions.

Robust switching capacity class ensures high performance under load

Offers advanced ground fault monitoring for enhanced safety

Communication functions enable integration into smart electrical systems

Adaptable response settings allow flexibility based on specific needs

Environmental friendly design aligns with sustainability goals

Complies with international standards for added assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy