RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$5,994.62

(exc. GST)

$6,594.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,994.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-535
Mfr. Part No.:
3VA6115-5KM31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

150A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Height

198mm

Depth

86mm

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Width

105mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

ETU830, LIG

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers robust line protection and caters especially to demanding environments. Designed for enhanced electrical safety, this product stands out with its high short circuit breaking capacity of up to 85 kA, ensuring that electrical faults are managed effectively. Its three pole configuration allows for streamlined protection across various applications, while the adjustable overload and ground fault protections enable custom optimizations depending on specific operational needs.

Boasts superior insulation voltage ratings for enhanced operational safety

Includes advanced ground fault monitoring capabilities for added security

Designed to withstand extreme environmental conditions with a wide operating temperature range

Equipped with multiple adjustable current response settings for tailored protection

Offers a communication function enabling integration into smart electrical management systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy