RS Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-271
- Mfr. Part No.:
- 3VA6460-5KM31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$9,876.21
(exc. GST)
$10,863.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,876.21 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 249-271
- Mfr. Part No.:
- 3VA6460-5KM31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Standards/Approvals | CE, UL | |
| Width | 184mm | |
| Height | 248mm | |
| Depth | 110mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Mechanism | LIG | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Standards/Approvals CE, UL | ||
Width 184mm | ||
Height 248mm | ||
Depth 110mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Mechanism LIG | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker designed to enhance system protection with high breaking capacity and exceptional reliability. This innovative device is engineered for operational excellence in demanding electrical environments such as heating air conditioning and refrigeration applications. Its robust design integrates comprehensive protection functions including overload and short circuit protection ensuring the safety of both equipment and personnel.
Mechanical endurance rated for 20000 cycles ensures long term reliability
User friendly adjustable settings allow for tailored performance
Communication functions facilitate integration into smart systems
Compact design optimizes space utilization
IP40 protection class provides resilience against environmental factors
Meets stringent global standards for safety and performance
