RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$12,492.07

(exc. GST)

$13,741.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,492.07

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-272
Mfr. Part No.:
3VA6460-5KP41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Height

248mm

Depth

110mm

Standards/Approvals

CE, UL

Width

184mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to offer unparalleled protection and operational efficiency for diverse electrical applications. With a compact form factor, the device ensures robust performance, safeguarding systems against overload and short circuit conditions. Engineered with intricate features, including adjustable trip settings and significant breaking capacity, it meets the rigorous demands of modern industrial environments.

IP40 protection class ensures durability in challenging environments

Communication functions facilitate enhanced monitoring and integration

Robust mechanical service life translates to reduced maintenance needs

Global warming potential considerations reflect eco friendly manufacturing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy