Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 250-127
- Mfr. Part No.:
- 3VA6580-5KL36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$14,901.80
(exc. GST)
$16,391.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,901.80 |
*price indicative
- RS Stock No.:
- 250-127
- Mfr. Part No.:
- 3VA6580-5KL36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Standards/Approvals | UL 489, RoHS, IEC 81346-2, IEC 60947 | |
| Width | 210mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Characteristics | Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Standards/Approvals UL 489, RoHS, IEC 81346-2, IEC 60947 | ||
Width 210mm | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Characteristics Type L, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents state of the art technology in system protection specifically designed for exceptional performance in various industrial applications. This circuit breaker ensures reliable protection in electrical systems featuring a breaking capacity class M and a maximum short circuit current breaking capacity of up to 100 kA. With its robust design it is perfectly suited for demanding environments offering superior overload and short circuit protection while ensuring seamless operation even in extreme conditions.
Offers high breaking capacity for reliable system protection
Designed with a robust IP40 rating for enhanced durability
Equipped with communication functions for improved system integration
Mechanical service life rated for 10000 cycles supporting longevity
Upgradable design allows for future modifications without extensive changes
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Insertion & Extraction Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Cable Knives
- RS PRO 175mm LCD Inclinometer
- IDC Tools
