RS Better World
Schneider Electric, ComPact NSX, ComPacT NSX Circuit Breaker 2-Pole 63A, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 119-601
- Mfr. Part No.:
- C10M2TM063
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$449.96
(exc. GST)
$494.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $449.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 119-601
- Mfr. Part No.:
- C10M2TM063
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | ComPact NSX | |
| Series | ComPacT NSX | |
| Number of Poles | 2 | |
| Current Rating | 63A | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 500V dc | |
| Standards/Approvals | EN/IEC 60947-2 | |
| Width | 70mm | |
| Height | 161mm | |
| Depth | 86mm | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle | |
| Tripping Characteristics | TMD | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range ComPact NSX | ||
Series ComPacT NSX | ||
Number of Poles 2 | ||
Current Rating 63A | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 500V dc | ||
Standards/Approvals EN/IEC 60947-2 | ||
Width 70mm | ||
Height 161mm | ||
Depth 86mm | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle | ||
Tripping Characteristics TMD | ||
- COO (Country of Origin):
- PL
The Schneider Electric Circuit breaker ComPacT NSX100M AC/DC is a high-quality product designed for efficient distribution applications. With a solid construction and impressive technical specifications, this circuit breaker offers reliable protection against short-circuits and overloads. It is suitable for use in various environments and provides peace of mind with its exceptional performance.
Offering protection against short-circuits and overloads for safety
Highly durable with mechanical and electrical durability of 20000 cycles
Rated ultimate short-circuit breaking capacity up to 85kA for reliable performance
Trip unit technology with thermal-magnetic protection functions
Related links
- Schneider Electric ComPacT NSX Circuit Breaker 2-Pole 100A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 2-Pole 25A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 2-Pole 80A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 2-Pole 30A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 2-Pole 63A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 2-Pole 63A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 2-Pole 125A Fixed
- Schneider Electric ComPacT NSX Circuit Breaker 2-Pole 16A Fixed
