RS Better World

Schneider Electric, ComPact NSX, ComPacT NSX Circuit Breaker 2-Pole 16A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$531.14

(exc. GST)

$584.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$531.14

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
119-473
Mfr. Part No.:
C10S2TM016
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

ComPact NSX

Product Type

Circuit Breaker

Series

ComPacT NSX

Number of Poles

2

Current Rating

16A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Height

161mm

Standards/Approvals

EN/IEC 60947-2

Width

70mm

Depth

86mm

Better World Verification

Byggvarubedömningen

Better World Product

Yes

Reset Actuator Type

Toggle

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
PL
The Schneider Electric ComPacT NSX100S is a high-quality circuit breaker designed for distribution applications. With a compact design and advanced technology, this product offers reliable protection against short-circuits and overloads, ensuring the safety of electrical systems.

Thermal-magnetic trip unit technology for reliable protection

Suitability for isolation conforming to EN/IEC 60947-2

Toggle control for ease of operation

IP40 degree of protection for safety in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy